
8-bit automotive microcontroller featuring 60KB FLASH memory and 2KB RAM. Operates at up to 8MHz with an external oscillator, supporting SPI, CAN, and SCI interfaces. Housed in an LQFP package for surface mounting, it offers 48 programmable I/Os and includes peripherals like POR, PWM, WDT, and LVD. This RoHS compliant component functions within a 4.5V to 5.5V supply range and operates from -40°C to 85°C.
Stmicroelectronics ST72F561R9TA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | ST7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72F561R9TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.