8-bit CISC microcontroller featuring 16KB Flash memory and 1KB RAM. Operates at up to 8MHz with a 5V supply voltage (4.5V to 5.5V range). Includes SPI, CAN, and SCI interfaces, 24 I/Os, and two timers/counters. Packaged in a 32-pin LQFP for surface mounting, with peripherals like POR, PWM, WDT, and LVD.
Stmicroelectronics ST72F561K4T6 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | ST7 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST72F561K4T6 to view detailed technical specifications.
No datasheet is available for this part.