16-bit microcontroller featuring a MAC unit, 512KB FLASH memory, and 68KB RAM. Operates at up to 40MHz with a 16-bit data bus. Offers 111 programmable I/Os, 24 ADC channels, and multiple interfaces including I2C, CAN, UART, USART, and EBI/EMI. Includes peripherals like POR, PWM, and WDT, with an operating supply voltage of 5V (4.5V to 5.5V). Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics ST10F276Z5T3 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.45mm |
| Interface | I2C, CAN, UART, USART, EBI/EMI |
| Length | 20.2mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 24 |
| Number of I/Os | 111 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 68KB |
| RoHS Compliant | Yes |
| Series | ST10 |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F276Z5T3 to view detailed technical specifications.
No datasheet is available for this part.
