
Dual 2-input CMOS inverter IC, operating from 1.65V to 5.5V with a nominal supply of 5V. Features 2 independent inverter gates, each with a single output. Offers a propagation delay of 3.7ns and a turn-on delay time of 8ns. Designed for surface mounting in a compact SOT-23-6 package, with a wide operating temperature range of -40°C to 125°C. Provides ±32mA high/low output current and is lead-free and RoHS compliant.
Texas Instruments SN74LVC2G04DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 8ns |
| Weight | 0.000557oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
