Hex buffer/driver with open-drain outputs, featuring 6 channels and 6 elements. This CMOS logic IC operates from a 1.65V to 5.5V supply range, with a maximum operating temperature of 125°C and a minimum of -40°C. It supports a low-level output current of 24mA and a high-level output current of -24mA, with a propagation delay of 2.6ns. Packaged in a 14-TSSOP for surface mounting, this lead-free and RoHS compliant component offers non-inverting logic.
Texas Instruments SN74LVC07APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC07APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.