Octal buffer/driver featuring 3-state outputs, ideal for logic interfacing. This 8-bit buffer operates from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. It offers a propagation delay of 8.5ns and supports both 8mA low-level and -8mA high-level output currents. Designed for surface mounting, it comes in a 20-TSSOP package and operates across a wide temperature range of -40°C to 125°C. This RoHS compliant component utilizes CMOS technology.
Texas Instruments SN74AHCT541PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT541PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.