3V fixed output voltage reference IC with 0.15% initial tolerance and 30-ppm/°C temperature drift. Features a low quiescent current of 3.9µA and a maximum output current of 5mA. Operates from a 3.2V to 5.5V input voltage range and is available in 3-pin SC70 and SOT-23 packages. Suitable for applications requiring stable voltage references across a -40°C to 125°C temperature range.
Texas Instruments REF3330AIDCKT technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.15% |
| Weight | 0.000219oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3330AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.