Automotive-grade dual-output voltage reference IC, providing a stable 3.3V output with a maximum voltage tolerance of 0.05%. Features low drift and low power consumption, operating from a 3.32V to 5.5V supply. Housed in a compact 5-terminal SOT-23 Thin package with dimensions of 1.6mm width and 2.9mm length. Suitable for operation across a wide temperature range from -40°C to 125°C.
Texas Instruments REF2033AIDDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.32 |
| Number of Outputs | 2 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF2033AIDDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.