
24-bit mono audio digital-to-analog converter (DAC) IC supporting up to 192 kS/s conversion rate. Features a 3-wire serial interface and dual voltage outputs. Offers a 106dB signal-to-noise ratio (SNR) and operates from a single 5V supply. This surface mount component is housed in a 16-pin SSOP package and is RoHS compliant.
Texas Instruments PCM1780DBQG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 80mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1780 |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Current | 30mA |
| Supply Type | Single |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1780DBQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
