NXP PCA9671D technical specifications.
| Package/Case | SOT-137 |
| Interface | I2C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 16 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9671D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
