8-channel, 1-of-8 multiplexer IC with 400kHz bandwidth and 1ns propagation delay. Features a 2.3V to 5.5V operating voltage range and 45 Ohm switch resistance. This lead-free, RoHS compliant component is housed in a 4mm x 4mm x 1mm VQFN EP package, suitable for operation between -40°C and 85°C.
Texas Instruments PCA9548ARGER technical specifications.
| Bandwidth | 400kHz |
| Package/Case | VQFN EP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 9uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| Resistance | 45R |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Weight | 0.001601oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9548ARGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.