
NXP PCA9539D technical specifications.
| Package/Case | SOT-137 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9539D to view detailed technical specifications.
No datasheet is available for this part.
