Dual, rail-to-rail I/O CMOS operational amplifier with a 6.5MHz gain bandwidth product and 5V/µs slew rate. Features 585µA operating supply current, 10pA input bias current, and 5mV input offset voltage. Offers 80dB common mode rejection ratio and 92.04dB power supply rejection ratio. Operates from a 2.7V to 5.5V supply, with a temperature range of -40°C to 125°C. Packaged in an 8-pin SOT-23, supplied on tape and reel.
Texas Instruments OPA2374AIDCNRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 585uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2374AIDCNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.