
Dual operational amplifier featuring a 3.25MHz gain bandwidth product and 4V/µs slew rate. This general-purpose amplifier offers 107.6dB voltage gain and 6.5mA output current. Operating from dual supply voltages between 1.5V and 18V, or single supply from 3V to 36V, it boasts a 175µV input offset voltage and 80nA input bias current. The bipolar technology component operates across an automotive temperature range of -40°C to 125°C.
Analog Devices OP284EP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.25MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 175uV |
| Input Voltage Noise Density | 3.9nV/sqrt Hz |
| JESD-30 Code | R-PDIP-T8 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 2.25mA |
| Output Current | 6.5mA |
| Output Current per Channel | 10mA |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Supply Current | 2.9mA |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 30s |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP284EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
