This 2.2uF tantalum capacitor has a maximum operating voltage of 75VDC and a tolerance of 20%. It features a standard ESR of 3.5 and a leakage current of 0.8. The capacitor is designed for through hole mounting with an axial termination style and is suitable for operation between -55°C and 125°C.
Kemet M39003/01-3127TR technical specifications.
| Capacitance | 2.2uF |
| Voltage | 75VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-3127TR to view detailed technical specifications.
No datasheet is available for this part.