Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 0805 150°C Automotive T/R
Vishay VJ0805A2R2CXAAP31 technical specifications.
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
Download the complete datasheet for Vishay VJ0805A2R2CXAAP31 to view detailed technical specifications.
No datasheet is available for this part.