Cap Film Suppression X2 0.027uF 630VDC/310VAC PP 10% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Bulk
Vishay F1778327K3CKB0 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay F1778327K3CKB0 to view detailed technical specifications.
No datasheet is available for this part.