This 4-position female card edge connector features a full bellows contact type with a gold plating and a bronze contact material. It has a PBT insulation material and is lead-free. The connector is designed for free hanging mount and is available in a tray packaging. It operates over a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Sullins ESM02DREN technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ESM02DREN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.