Integrated Digital Phone Circuit (IDPC) 28-Pin SOIC T/R
Zarlink MT9196ASR1 technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 1.25mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Zarlink MT9196ASR1 to view detailed technical specifications.
No datasheet is available for this part.