Resistor; Thick Film; Res 5.6 Kilohms; Pwr-Rtg 0.125 W; Tol 5%; SMT; 0805; Cut Tape
Vishay CRCW08055K60JNEABKN technical specifications.
| Package/Case | 0805 |
| Packaging | Cut Tape |
| Resistance | 5.6kR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08055K60JNEABKN to view detailed technical specifications.
No datasheet is available for this part.