The LTC1877EMS8 is a DC/DC controller from Analog Devices, featuring a 95% efficiency and adjustable output voltage of 10V. It can supply up to 600mA of output current and operates over a temperature range of -40°C to 85°C. The device is available in a 50-piece MSOP package and is not RoHS compliant due to containing lead. It also features a synchronous rectifier for improved performance.
Analog Devices LTC1877EMS8 technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1877EMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.