Adjustable positive linear voltage regulator IC featuring a 1.21V minimum output voltage and a 20V maximum output voltage. Delivers up to 1.5A output current with a low 340mV dropout voltage. Operates from a 2.1V to 20V input voltage range and offers a 1mA quiescent current. This component is housed in a PSSO5 package and operates across a -40°C to 125°C temperature range.
Analog Devices LT1963AEQ technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.54mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 1mA |
| Reference Voltage | 1.21V |
| RoHS Compliant | No |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1963AEQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.