Analog Devices LT1675CGN technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5.2V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1675CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.