5V fixed positive LDO regulator with 250mA output current and 470mV dropout voltage. Features a TO-263 package for surface mounting, supporting a maximum input voltage of 30V and a minimum of -20V. Operates across a wide temperature range from -40°C to 125°C.
Texas Instruments LP2954IS technical specifications.
| Package/Case | TO-263 |
| Current Rating | 250A |
| Dropout Voltage | 470mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2954IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.