Micropower LDO voltage regulator, surface mountable in an 8-SOIC package. Features a maximum output current of 250mA and an adjustable output voltage up to 29V, with a minimum output voltage of 1.23V. Operates with a maximum input voltage of 30V and a minimum of -20V, across an industrial temperature range of -40°C to 125°C. Offers a quiescent current of 150µA and a supply current of 33mA.
Texas Instruments LP2954IM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reference Voltage | 1.255V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2954IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.