Positive, fixed 3V linear voltage regulator with 100mA output current and 1.4% output voltage accuracy. Features a low dropout voltage of 380mV, a maximum input voltage of 30V, and a quiescent current of 75uA. Operates across a wide temperature range of -40°C to 125°C. Packaged in TO-226-3, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LP2950-30LPRE3 technical specifications.
| Accuracy | 1.4% |
| Package/Case | TO-226-3 |
| Dropout Voltage | 380mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.03V |
| Min Output Voltage | 2.97V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 1.4% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2950-30LPRE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.