Texas Instruments LMP7731MFX technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 101dB |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 47mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| RoHS Compliant | No |
| Slew Rate | 2.4V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 130dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMP7731MFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.