This is a single-channel, through-hole mounted timer IC operating as a clock generator. It features a maximum operating frequency of 3MHz and a propagation delay of 100ns. The device supports a wide supply voltage range from 1.5V to 15V, with a typical operating supply current of 150µA and a quiescent current of 50µA. It offers a high-level output current of -10mA and a low-level output current of 50mA, with a maximum power dissipation of 1.126W. The component is housed in a PDIP package and operates within a temperature range of -40°C to 85°C.
Texas Instruments LMC555CN technical specifications.
| Package/Case | PDIP |
| Frequency | 3MHz |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.126W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.126W |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC555CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.