
Texas Instruments LMC555CMX technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 740mW |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC555CMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
