Texas Instruments LMC555CMMX technical specifications.
| Package/Case | VSSOP |
| Height | 0.86mm |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Low Level Output Current | -10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 50uA |
| Package Quantity | 3500 |
| Packaging | Cut Tape |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Series | LMC555 |
| Weight | 0.001058oz |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMC555CMMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.