Single timer IC, surface mountable in an 8-pin SOIC package. Features a maximum operating frequency of 3MHz and a wide operating voltage range from 1.5V to 15V. Offers a low quiescent current of 50uA and a maximum power dissipation of 740mW. Supports output currents of -10mA (high level) and 50mA (low level), with a propagation delay of 100ns. Operates across a temperature range of -40°C to 125°C.
Texas Instruments LMC555CM technical specifications.
| Package/Case | SOIC |
| Current Rating | 100uA |
| Frequency | 3MHz |
| Height | 1.75mm |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 50uA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMC555CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.