Dual operational amplifier featuring a 16MHz unity gain bandwidth and 20MHz bandwidth. This CMOS device offers a 12.3V/µs slew rate and 60mA output current. It operates with dual supply voltages from 1.25V to 16V or single supply from 2.5V to 32V. Key specifications include a 65dB CMRR, 78dB PSRR, and 80dB voltage gain. The component is housed in an 8-pin MSOP surface mount package.
Texas Instruments LM7322MME technical specifications.
| Bandwidth | 20MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 60mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 12.3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7322MME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.