Texas Instruments LM5034MTC technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 76% |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 76% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Power | 600W |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5034MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.