Synchronous step-down voltage converter, featuring a wide 3.5V to 60V input voltage range and capable of delivering up to 2A output current. This adjustable output converter offers a voltage range from 1V to 28V, with a maximum duty cycle of 90%. Designed for surface mounting in a 16-pin HTSSOP package, it operates efficiently with a low quiescent current of 27µA. The component supports a maximum operating temperature of 125°C and is RoHS compliant.
Texas Instruments LM46002PWPT technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 28V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 27uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Weight | 0.002212oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM46002PWPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.