
This 128-position receptacle header features a current rating of 1A and is made from liquid crystal polymer with gold-plated contacts. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Harting 02021282201 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 250 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Positions Loaded | 128 |
| Number of Rows | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 02021282201 to view detailed technical specifications.
No datasheet is available for this part.