High-speed dual comparator, featuring two independent comparator elements. Operates with a minimum supply voltage of 5V and a maximum of 36V. Offers a rapid response time of 80ns and a voltage gain of 92.04dB. Designed for surface mount applications in a 14-SOIC package. Maximum power dissipation is 500mW, with a supply current of 4.3mA.
Texas Instruments LM319MX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Input Current | 1uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12.5mA |
| Reach SVHC Compliant | Yes |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM319MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.