Texas Instruments LM317T/LF01 technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2.25V |
| Lead Free | Contains Lead |
| Length | 14.986mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM317-N |
| Thickness | 4.572mm |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM317T/LF01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.