Texas Instruments LM140LAH-15 technical specifications.
| Package/Case | TO-39-3 |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Min Input Voltage | 23V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM140LAH-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.