Quad-channel, 150Mbps digital isolator in a 16-SOIC package. Features unidirectional channels, 3.3V to 5.5V supply voltage, and a nominal supply current of 17mA. Operates across a temperature range of -40°C to 125°C with a power dissipation of 220mW. Offers a propagation delay of 23ns and pulse width distortion of 2ns. RoHS compliant and lead-free.
Texas Instruments ISO7240MDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Height | 2.65mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 17mA |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Propagation Delay | 23ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.35mm |
| Turn-On Delay Time | 34ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7240MDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.