Texas Instruments INA211BIRSWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 35 |
| Average Bias Current-Max (IIB) | 35 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA211BIRSWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.