
16-bit, single-channel digital-to-analog converter (DAC) featuring a serial SPI interface and a 0.5µs settling time. This multiplying DAC offers a 2MS/s conversion rate with 1LSB differential nonlinearity and 2LSB integral nonlinearity. Operating from a 2.7V to 5.5V single supply, it consumes a nominal 3µA current. The component is housed in a VSON package with gold contact plating, suitable for temperatures from -40°C to 85°C.
Texas Instruments DAC8811IBDRBTG4 technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8811 |
| Settling Time | 0.5us |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8811IBDRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
