16-bit digital-to-analog converter (DAC) featuring a single channel and an internal voltage reference. This precision DAC supports an SPI interface for communication and provides a 4mA-to-20mA current loop drive. Operating from a 2.7V to 3.6V supply range, it offers an integral nonlinearity of 9 LSB. Designed for surface mounting, this component is packaged in a 16-WQFN with tin plating and is RoHS compliant.
Texas Instruments DAC161S997RGHR technical specifications.
| Contact Plating | Tin |
| Integral Nonlinearity (INL) | 9LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC161S997RGHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.