8-bit microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers SPI, USART, and UART interfaces, with 39 I/Os (37 programmable). Includes 2 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2.7V to 5.5V supply and a temperature range of 0°C to 70°C. Packaged in a surface-mount TSSOP-48.
Texas Instruments COP8CBE9IMT9 technical specifications.
| Access Time | 6.67us |
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 3.33MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | COP8™ 8C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8CBE9IMT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.