Automotive-grade, 7-channel digital isolator for SPI communication, featuring 3.75 kV isolation. This 20-terminal, surface-mount integrated circuit operates across a -40°C to 125°C temperature range with a supply voltage of 3V to 5.5V. The component utilizes a 20-pin, 5.3mm x 7.2mm JEDEC R-PDSO-G20 package and offers 2/1 auxiliary channel directionality.
Analog Devices ADUM3151BRSZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM3151BRSZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.