16-bit Microcontroller (MCU) featuring dual-channel analog-to-digital converters (ADCs) with an 8052 core architecture. Offers 4 ADC channels with 16-bit resolution and a sampling rate of 105 S/s, alongside 256 bytes of RAM and 8KB of FLASH memory. Integrated peripherals include I2C, SPI, UART, USART interfaces, 3 timers/counters, and a watchdog timer. This surface mount device operates from 2.7V to 5.25V, with a maximum frequency of 12.58MHz, and is housed in a QFP package.
Analog Devices ADUC816BSZ technical specifications.
| Access Time | 12.6us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Height | 2.1mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | WDT, Temp Sensor, PWM |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC816BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.