8-bit microcontroller (MCU) featuring an 8052 core architecture operating at up to 12.58MHz. This surface mount device offers 8KB of FLASH memory and 256B of RAM, with an access time of 12.6µs. Integrated peripherals include I2C, SPI, UART, USART interfaces, and three timers/counters, alongside a watchdog timer and internal oscillator. The LFCSP EP package with Tin/Lead contact plating supports a supply voltage range of 2.7V to 5.25V and operates between -40°C and 85°C.
Analog Devices ADUC816BCP technical specifications.
| Access Time | 12.6us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Lead |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 12.58MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | WDT, Temp Sensor |
| RAM Size | 256B |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUC816BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.