
16-bit Analog-to-Digital Converter (ADC) with a 500 kSPS sampling rate and SPI interface. Features a unipolar differential input, 1 LSB Integral Nonlinearity (INL), and 0.75 LSB Differential Nonlinearity (DNL). Operates from a 4.5V to 5.5V supply with a typical power consumption of 18mW. Packaged in a 10-VSSOP for surface mounting, this RoHS compliant component offers a 96dB Signal-to-Noise Ratio (SNR) and operates across a temperature range of -40°C to 85°C.
Texas Instruments ADS8318IBDGSTG4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.75LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 18mW |
| Power Dissipation | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8318IBDGSTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
