16-bit Analog-to-Digital Converter (ADC) offering a 135MS/s sampling rate. Features differential inputs, LVDS and parallel serial interfaces, and a bipolar polarity. Integral Nonlinearity is 10 LSB, with a Signal-to-Noise Ratio of 79dB. Operates from a 3.1V to 5.25V supply range, with a power consumption of 2.1W. Packaged in a 64-VQFN EP with gold contact plating, suitable for surface mounting.
Texas Instruments ADS5483IRGCR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 135000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.1W |
| Power Dissipation | 2.2W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 135MS/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5483IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.