
Dual-channel, 12-bit analog-to-digital converter (ADC) with a 500 MS/s conversion rate. Features differential input type and DDR, LVDS interface. Offers 60.6 dB signal-to-noise ratio and 77 dB spurious-free dynamic range. Operates with a supply voltage range of 1.7V to 3.45V, with a typical 3.3V. Packaged in a 196-NFBGA with copper, tin, silver plating, suitable for -40°C to 85°C operation.
Texas Instruments ADS5404IZAY technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 500MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.84W |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 1.6W |
| Power Dissipation | 1.84W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Series | ADS5404 |
| Signal to Noise Ratio (SNR) | 60.6dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5404IZAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
