
Dual-channel, 12-bit analog-to-digital converter (ADC) with an 800 MS/s sampling rate. Features differential inputs, DDR/LVDS interface, and a 1.7V to 3.45V supply voltage range. Offers 61.3dB SNR and 78dB SFDR, with INL of 5LSB and DNL of 0.8LSB. Operates from -40°C to 85°C in a 196-NFBGA package.
Texas Instruments ADS5402IZAYR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.1W |
| Power Dissipation | 2.18W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Series | ADS5402 |
| Signal to Noise Ratio (SNR) | 61.3dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5402IZAYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
